Schneider Electric Enclosure Mount Hardware, 634mm W, 96.000 cm L for Use with Enclosure
- RS Stock No.:
- 458-918
- Mfr. Part No.:
- AM1PA9060
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£143.98
(exc. VAT)
£172.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £143.98 |
*price indicative
- RS Stock No.:
- 458-918
- Mfr. Part No.:
- AM1PA9060
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Mount Hardware | |
| Width | 634mm | |
| Thickness | 634mm | |
| Length | 96.000cm | |
| For Use With | Enclosure | |
| Slotted | Yes | |
| Mounting plate type | Slotted | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Mount Hardware | ||
Width 634mm | ||
Thickness 634mm | ||
Length 96.000cm | ||
For Use With Enclosure | ||
Slotted Yes | ||
Mounting plate type Slotted | ||
Standards/Approvals RoHS Compliant | ||
The Schneider Electric Mounting plate is a mounting accessory featuring a slotted design. The slots allow flexible positioning and easy installation of electrical components, enabling precise alignment and secure fixing in various applications.
Vertical fixing centres 600 mm
Width 634 mm
