Schneider Electric PanelSeT Series Mounting Plate, 349mm H, 228mm W for Use with Enclosure
- RS Stock No.:
- 444-161
- Mfr. Part No.:
- AM1PA3015
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£56.44
(exc. VAT)
£67.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.44 |
*price indicative
- RS Stock No.:
- 444-161
- Mfr. Part No.:
- AM1PA3015
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Series | PanelSeT | |
| Width | 228mm | |
| Height | 349mm | |
| For Use With | Enclosure | |
Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Series PanelSeT | ||
Width 228mm | ||
Height 349mm | ||
For Use With Enclosure | ||
- COO (Country of Origin):
- IN
The Schneider Electric Mounting plate with a net weight of 0.62 kg and a usable area of 7.9 dm². It features vertical fixing centres of 150 mm and a width of 228 mm, suitable for compact and efficient installation of components.
Mounting plate description is slotted
Height is 349 mm
Height is 349 mm
Related links
- Schneider Electric PanelSeT Series Mounting Plate 258mm W for Use with Enclosure
- Schneider Electric PanelSeT Series Steel Perforated Mounting Plate 228mm W
- Schneider Electric PanelSeT Series Mounting Plate 434mm W for Use with Enclosure
- Schneider Electric PanelSeT Series Mounting Plate 350mm W for Use with Enclosure
- Schneider Electric PanelSeT Series Mounting Plate 334mm W for Use with Enclosure
- Schneider Electric PanelSeT Series Mounting Plate 750mm W for Use with Enclosure
- Schneider Electric PanelSeT Series Mounting Plate 734mm W for Use with Enclosure
- Schneider Electric PanelSeT Series Mounting Plate 1.05m W for Use with Enclosure
