Schneider Electric PanelSeT Series Mounting Plate, 465mm H, 334mm W for Use with Enclosure
- RS Stock No.:
- 458-916
- Mfr. Part No.:
- AM1PA4030
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£50.24
(exc. VAT)
£60.29
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 4 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.24 |
*price indicative
- RS Stock No.:
- 458-916
- Mfr. Part No.:
- AM1PA4030
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Series | PanelSeT | |
| Width | 334mm | |
| Height | 465mm | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Series PanelSeT | ||
Width 334mm | ||
Height 465mm | ||
For Use With Enclosure | ||
- COO (Country of Origin):
- IN
The Schneider Electric Mounting plate is a mounting accessory featuring a slotted design. The slots allow flexible positioning and easy installation of electrical components, enabling precise alignment and secure fixing in various applications.
Vertical fixing centres 300 mm
Width 334 mm
Width 334 mm
Related links
- Schneider Electric PanelSeT Series Mounting Plate 350mm W for Use with Spacial CRN Thalasa PLM
- Schneider Electric PanelSeT Series Mounting Plate 450mm W for Use with Spacial CRN Spacial S3X,
- Schneider Electric PanelSeT Series Perforated Mounting Plate 350mm W S3X, Spacial
- Schneider Electric Galvanised Steel Perforated Mounting Plate 450mm W for Use with Spacial CRN
- Schneider Electric PanelSeT Series Mounting Plate 434mm W for Use with Enclosure
- Schneider Electric PanelSeT Series Mounting Plate 350mm W for Use with Enclosure
- Schneider Electric PanelSeT Series Mounting Plate 750mm W for Use with Enclosure
- Schneider Electric PanelSeT Series Mounting Plate 734mm W for Use with Enclosure
