Schneider Electric PanelSeT Series Mounting Plate, 360mm H, 734mm W for Use with Enclosure
- RS Stock No.:
- 458-797
- Mfr. Part No.:
- AM1PA3070
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£71.07
(exc. VAT)
£85.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £71.07 |
*price indicative
- RS Stock No.:
- 458-797
- Mfr. Part No.:
- AM1PA3070
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Series | PanelSeT | |
| Width | 734mm | |
| Height | 360mm | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Series PanelSeT | ||
Width 734mm | ||
Height 360mm | ||
For Use With Enclosure | ||
- COO (Country of Origin):
- IN
The Schneider Electric Mounting plate is a mounting accessory featuring a slotted design. The slots allow flexible positioning and easy installation of electrical components, enabling precise alignment and secure fixing in various applications.
Vertical fixing centres 700 mm
Width 734 mm
Width 734 mm
Related links
- Schneider Electric PanelSeT Series Mounting Plate 360mm W for Use with PLS Box
- Schneider Electric PanelSeT Series Mounting Plate 540mm W for Use with Thalassa PLS
- Schneider Electric PanelSeT Series Perforated Mounting Plate 540mm W for Use with PLS box
- Schneider Electric NSYPMM Series Mounting Plate 360mm W for Use with Thalassa PLS
- Schneider Electric NSYPMM Series Mounting Plate 540mm W for Use with Thalassa PLS
- Schneider Electric PanelSeT Series Mounting Plate 360mm W for Use with Thalassa PLS
- Schneider Electric PanelSeT Series Mounting Plate 720mm W, 360mm L for Use with Thalassa PLS/PHD
- Schneider Electric PanelSeT Series Mounting Plate 434mm W for Use with Enclosure
