Eaton 2840 Series Stainless Steel Mounting Plate, 10mm H, 50mm W, 495mm L for Use with PKZ0

Subtotal (1 unit)*

£39.80

(exc. VAT)

£47.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£39.80

*price indicative

RS Stock No.:
259-234
Mfr. Part No.:
284090 XMP030206M
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Plate

Series

2840

Width

50mm

Height

10mm

Length

495mm

Material

Stainless Steel

For Use With

PKZ0

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Mounting plate is a state-of-the-art solution designed for versatility and performance in low-voltage applications. Engineered to ensure reliability, this innovative product is equipped with a robust mounting plate and kit, specifically tailored for horizontal installation. Its compact dimensions make it an ideal fit in tight spaces, enhancing both functionality and ease of use.

Complies with RoHS standards
Supports maximum load capacity optimising performance in demanding environments
Suitable for various applications within enclosure building parameters

Related links