Eaton Galvanised Steel Mounting Plate, 500mm W, 600 mm L for Use with NZM4
- RS Stock No.:
- 257-929
- Mfr. Part No.:
- 284076 XMN432406MVW
- Brand:
- Eaton
Subtotal (1 unit)*
£99.43
(exc. VAT)
£119.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £99.43 |
*price indicative
- RS Stock No.:
- 257-929
- Mfr. Part No.:
- 284076 XMN432406MVW
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Width | 500mm | |
| Thickness | 30mm | |
| Length | 600mm | |
| Material | Galvanised Steel | |
| For Use With | NZM4 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Width 500mm | ||
Thickness 30mm | ||
Length 600mm | ||
Material Galvanised Steel | ||
For Use With NZM4 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Mounting plate is a state-of-the-art solution designed for electrical distribution in low voltage systems. This exceptional product features a robust mounting plate and kit tailored for the NZM4 vertical withdrawable unit, ensuring optimal performance and durability. With dimensions that include a height of 600 mm and a width of 600 mm, it is engineered to fit seamlessly into various configurations.
RoHS compliance ensures safe and environmentally sustainable materials
Withdrawable unit design increases flexibility and maintenance ease
Perfect for integration in various low voltage applications
Related links
- Eaton Galvanised Steel Mounting Plate 500 mm L for Use with Enclosure
- Eaton Galvanised Steel Mounting Plate 500 mm L for Use with Enclosure
- Eaton Galvanised Steel Mounting Plate 500 mm L for Use with Enclosure
- Eaton Galvanised Steel Galvanised Mounting Plate 500 mm L for Use with Enclosure
- Eaton Galvanised Steel Mounting Plate 520 mm L for Use with GS 2
- Eaton Galvanised Steel Mounting Plate 520 mm L for Use with GS 1
- Eaton Galvanised Steel Mounting Plate 380 mm L for Use with Enclosure
- Eaton Galvanised Steel Mounting Plate 700 mm L for Use with Enclosure
