Eaton Plastic Enclosure Accessory Enclosuer Cover, 251mm W, 376 mm L for Use with U-CI43
- RS Stock No.:
- 243-848
- Mfr. Part No.:
- 077222 D125-CI43/T
- Brand:
- Eaton
Subtotal (1 unit)*
£179.94
(exc. VAT)
£215.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £179.94 |
*price indicative
- RS Stock No.:
- 243-848
- Mfr. Part No.:
- 077222 D125-CI43/T
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Sub Type | Enclosuer Cover | |
| Width | 251mm | |
| Length | 376mm | |
| Material | Plastic | |
| For Use With | U-CI43 | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Sub Type Enclosuer Cover | ||
Width 251mm | ||
Length 376mm | ||
Material Plastic | ||
For Use With U-CI43 | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci enclosure with transparent door is expertly engineered for those who demand safety and functionality without compromise. Designed to meet stringent industry standards, this product offers maximum reliability in diverse environments. Its robust construction and IP65 degree of protection ensure that it withstands harsh conditions while maintaining optimal performance. This enclosure incorporates user-friendly features like quick-release fasteners for easy access, making installation and maintenance a breeze. Ideal for indoor and outdoor applications, it blends practicality with sophisticated design, ensuring your equipment remains well-protected and fully operational. Its unique thermal stability verification provides peace of mind, while a modular system layout allows for versatile configuration to suit your specific needs.
Transparent door design enhances visibility of internal components
Quick-release fasteners enable swift access for maintenance
IP65 rating guarantees protection against dust and water ingress
Robust thermal stability ensures operational reliability
Lightweight plastic construction aids in easy handling and installation
Modular system design facilitates flexible setup options
Designed for outdoor use, suitable for diverse applications
Compliant with stringent product standards for safety
Related links
- Eaton Plastic Enclosure Accessory Enclosure Cover 376 mm L for Use with U-CI43
- Eaton Plastic Enclosure Accessory Enclosuer Cover 150 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory Enclosure Cover 150 mm L for Use with U-CI43
- Eaton Plastic Enclosure Accessory Enclosure Cover 376 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory 65 mm L for Use with U-CI43
- Eaton Plastic Enclosure Accessory 65 mm L for Use with Basic Enclosure U-CI23
- Eaton Plastic Enclosure Accessory 82 mm L for Use with Basic Enclosure xEnergy Safety Ci
- Eaton Plastic Enclosure Accessory 90 mm L for Use with U-CI43
