Mentor 3280 Series Aluminium Handle, 120 x 11 x 50mm
- RS Stock No.:
- 288-4134
- Distrelec Article No.:
- 300-31-176
- Mfr. Part No.:
- 3280.1301
- Brand:
- Mentor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4134
- Distrelec Article No.:
- 300-31-176
- Mfr. Part No.:
- 3280.1301
- Brand:
- Mentor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor | |
| Type | Handle | |
| Length | 120mm | |
| Width | 11mm | |
| Material | Aluminium | |
| Dimensions | 120 x 11 x 50mm | |
| Series | 3280 | |
| Select all | ||
|---|---|---|
Brand Mentor | ||
Type Handle | ||
Length 120mm | ||
Width 11mm | ||
Material Aluminium | ||
Dimensions 120 x 11 x 50mm | ||
Series 3280 | ||
- COO (Country of Origin):
- PL
The Bow type handles which are suitable for pulling, pushing, carrying and lifting actions.
RoHS compliant
Related links
- Mentor 274.1 Series Aluminium Handle, 120 x 20 x 91mm
- Mentor 270.3 Series Handle, 120 x 10mm
- Mentor 277.4 Series Aluminium Handle, 105 x 13 x 63.5mm
- Mentor 3312 Series Aluminium Handle, 144 x 20 x 46mm
- Mentor 277 Series Aluminium Handle 39 mm x 105 mm x 13 mm
- Mentor 268.02 Series Aluminium, Aluminium Handle x 102 mm x 12 mm
- Wera 15-Piece Wrench Set 18 x 210 mm 9 x 120 mm 14 x 167 mm 7 x
- Wurth Elektronik Steel, 11 x 11 x 2.8 mm