Mentor 3312 Series Aluminium Handle, 144 x 20 x 46mm
- RS Stock No.:
- 288-4136
- Distrelec Article No.:
- 148-15-940
- Mfr. Part No.:
- 3312.1201
- Brand:
- Mentor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4136
- Distrelec Article No.:
- 148-15-940
- Mfr. Part No.:
- 3312.1201
- Brand:
- Mentor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor | |
| Type | Handle | |
| Length | 144mm | |
| Width | 20mm | |
| Material | Aluminium | |
| Dimensions | 144 x 20 x 46mm | |
| Series | 3312 | |
| Select all | ||
|---|---|---|
Brand Mentor | ||
Type Handle | ||
Length 144mm | ||
Width 20mm | ||
Material Aluminium | ||
Dimensions 144 x 20 x 46mm | ||
Series 3312 | ||
- COO (Country of Origin):
- DE
The ergonomic bow-type handle is made of solid profile aluminium, designed for heavy loads in mechanical and plant engineering. With a carrying capacity of 1000N, this handle is perfect for pulling, pushing, and lifting actions.
Made of solid profile aluminium for durability
Ergonomic design for comfortable handling
Carrying capacity of 1000N for heavy loads
Suitable for pulling, pushing, and lifting actions
Comes with cheese head screws-M6 x 12 and washers for easy installation
Ergonomic design for comfortable handling
Carrying capacity of 1000N for heavy loads
Suitable for pulling, pushing, and lifting actions
Comes with cheese head screws-M6 x 12 and washers for easy installation
Related links
- Mentor 274.1 Series Aluminium Handle, 120 x 20 x 91mm
- Mentor 3263 Series Polyamide Handle, 130 x 20 x 91mm
- Mentor 277.4 Series Aluminium Handle, 105 x 13 x 63.5mm
- Mentor 3280 Series Aluminium Handle, 120 x 11 x 50mm
- Mentor 268.02 Series Aluminium, Aluminium Handle x 102 mm x 12 mm
- Mentor 277 Series Aluminium Handle 39 mm x 105 mm x 13 mm
- Mentor 263.1 Series Polyamide Handle x 130 mm x 20 mm
- Rittal Flange without Handle Hole for Use with Ripac Vario Subracks 28 x 20 x 6mm