Mentor 274.1 Series Aluminium Handle, 120 x 20 x 91mm
- RS Stock No.:
- 288-4098
- Distrelec Article No.:
- 300-31-124
- Mfr. Part No.:
- 273.1
- Brand:
- Mentor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4098
- Distrelec Article No.:
- 300-31-124
- Mfr. Part No.:
- 273.1
- Brand:
- Mentor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor | |
| Type | Handle | |
| Length | 120mm | |
| Width | 20mm | |
| Material | Aluminium | |
| Dimensions | 120 x 20 x 91mm | |
| Series | 274.1 | |
| Select all | ||
|---|---|---|
Brand Mentor | ||
Type Handle | ||
Length 120mm | ||
Width 20mm | ||
Material Aluminium | ||
Dimensions 120 x 20 x 91mm | ||
Series 274.1 | ||
The Collapsible Handle is constructed from aluminum with a silicone covering in silver color. With a maximum load capacity of 1000 N, it provides a sturdy and ergonomic solution for carrying or lifting applications.
RoHS compliant
Related links
- Mentor 3263 Series Polyamide Handle, 130 x 20 x 91mm
- Mentor 3280 Series Aluminium Handle, 120 x 11 x 50mm
- Mentor 3312 Series Aluminium Handle, 144 x 20 x 46mm
- Mentor 277.4 Series Aluminium Handle, 105 x 13 x 63.5mm
- Mentor 270.3 Series Handle, 120 x 10mm
- RND RND 455 Series Aluminium Aluminium Alloy Enclosure Flanged 260 x 160 x 91mm
- Stanley Knife Blade 100 per Package
- Mentor 268.02 Series Aluminium, Aluminium Handle x 102 mm x 12 mm