Schneider Electric NSY Series Steel Canopy for Use with On Top Of Enclosure 42 mm x 1.21 m x 1.2m

Subtotal (1 unit)*

£182.87

(exc. VAT)

£219.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£182.87

*price indicative

RS Stock No.:
781-860
Mfr. Part No.:
NSYTJ12030
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Canopy

Product Type

Canopy

Length

1.21m

For Use With

On Top Of Enclosure

Width

1.2m

Material

Steel

Height

42mm

Colour

Grey

Thread Size

M6

Series

NSY

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Schneider Electric Enclosure canopy serves a multifaceted purpose, designed to enhance the structure and functionality of panel set enclosures. Crafted from galvanised steel, this canopy is finished in a NEUTRAL grey (RAL 7035), providing both durability and aesthetic appeal. It is engineered to be mounted on TOP of enclosures, ensuring effective protection and weather resistance. With precise dimensions, including a nominal height of 42 mm and a depth of 300 mm, the canopy seamlessly complements a variety of enclosure types. Its compatibility with different panel set ranges, such as PanelSet CRN and PanelSet S3D, underlines its versatility in diverse applications, making it an Ideal solution for professionals seeking reliability and performance.

Manufactured from robust galvanised steel for longevity

Surface finish with epoxy-polyester powder for enhanced durability

Designed for multi-purpose applications, adaptable to different settings

Mounts securely on TOP of enclosures with four M6 screws

Nominal dimensions ensure compatibility with a range of PanelSet products

Lightweight design at 6 kg facilitates easy installation

Includes essential components such as fixing elements and an instruction sheet for user convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy