Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosures 1.4 m x 1.2 m x 1.2m

Image representative of range

Subtotal (1 unit)*

£165.07

(exc. VAT)

£198.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£165.07

*price indicative

RS Stock No.:
781-788
Mfr. Part No.:
NSYMP1412
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Mounting Plate

Accessory Type

Mounting Plate

Length

1.2m

For Use With

Enclosures

Width

1.2m

Material

Steel

Height

1.4m

Colour

Grey

Mounting plate type

Plain

Series

NSY

Standards/Approvals

Rohs

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Schneider Electric Mounting plate 1400x1200 mm is designed to provide a reliable base for installing electrical and industrial equipment within enclosures. it offers a sturdy steel construction with protective coating, ensuring durability and long-term performance. its large dimensions make it suitable for complex setups, while maintaining ease of installation and compatibility with spacial sf and sm ranges.

Offers steel construction with Durable protective finish

Provides compatibility with spacial sf and sm enclosures

Supports secure installation of electrical components

Ensures robust mechanical strength for demanding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy