Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosures 1.6 m x 1.6 m x 1.2m

Image representative of range

Subtotal (1 unit)*

£164.60

(exc. VAT)

£197.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£164.60

*price indicative

RS Stock No.:
781-764
Mfr. Part No.:
NSYMP1612
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Mounting Plate

Accessory Type

Mounting Plate

Length

1.6m

For Use With

Enclosures

Width

1.2m

Material

Steel

Height

1.6m

Colour

Grey

Mounting plate type

Plain

Series

NSY

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Schneider Electric Mounting plate is designed to provide a strong and reliable base for equipment installation inside enclosures. with dimensions of 1600x1200 mm, it offers ample space for mounting electrical and electronic components. Durable construction ensures stability and long‑term performance in industrial environments.

Offers dimensions of 1600x1200 mm for large installations

Provides Durable construction for strength and reliability

Ensures secure support for electrical and electronic equipment

Supports easy integration into industrial enclosure systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy