Schneider Electric NSY Series Steel Rack for Use with Enclosure 800 mm x 1.6 m x 1.501m
- RS Stock No.:
- 654-407
- Mfr. Part No.:
- NSYRSW31
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,529.15
(exc. VAT)
£1,834.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,529.15 |
*price indicative
- RS Stock No.:
- 654-407
- Mfr. Part No.:
- NSYRSW31
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Rack | |
| Product Type | Enclosure Accessory | |
| Length | 1.6m | |
| For Use With | Enclosure | |
| Width | 1.501m | |
| Material | Steel | |
| Height | 800mm | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Rack | ||
Product Type Enclosure Accessory | ||
Length 1.6m | ||
For Use With Enclosure | ||
Width 1.501m | ||
Material Steel | ||
Height 800mm | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric PanelSeT SF/SM 19 inch swing rack is a robust mounting accessory designed for electronic applications within PanelSeT SF and SM floor-standing enclosures. It measures 1600 mm in height and 800 mm in width, supporting up to 31 rack units. The swing-type rack allows for easy access with a reversible 120° opening angle, enhancing maintenance and installation convenience. It features a handle with a ball lock for secure closure.
Durable construction
Constructed from zinc coated steel
RoHS and REACH compliant
Related links
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosures 1.6 m x 1.6 m x 1.2m
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 1.6 m x 1.2m
- Schneider Electric NSY Series Steel Wall Box 1.4 m x 1.6 m x 845 mm
- Schneider Electric NSY Series Polyamide Locking System for Use with Enclosure 800 mm x 1.2 m x 800mm
- Schneider Electric NSY Series Grey General Purpose Enclosure IK10, 800 mm x 1 m x 300 mm
- Schneider Electric NSY Series Lockable Stainless Steel Plain 800mm W, 800 mm L for Use with Enclosure
- Schneider Electric NSY Series Steel Rack for Use with Enclosure x 1.002 m x 800mm
- Schneider Electric NSY Series Steel Rack for Use with Enclosure x 1.2 m x 800mm
