Schneider Electric NSY Series Steel Canopy for Use with On Top Of Enclosure 51 mm x 305 mm x 305mm
- RS Stock No.:
- 778-368
- Mfr. Part No.:
- NSYTX3020
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£213.06
(exc. VAT)
£255.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £213.06 |
*price indicative
- RS Stock No.:
- 778-368
- Mfr. Part No.:
- NSYTX3020
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Canopy | |
| Accessory Type | Canopy | |
| Length | 305mm | |
| For Use With | On Top Of Enclosure | |
| Width | 305mm | |
| Material | Steel | |
| Height | 51mm | |
| Colour | Grey | |
| Series | NSY | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Canopy | ||
Accessory Type Canopy | ||
Length 305mm | ||
For Use With On Top Of Enclosure | ||
Width 305mm | ||
Material Steel | ||
Height 51mm | ||
Colour Grey | ||
Series NSY | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- BG
The Schneider Electric Canopy serves as a versatile accessory for enclosures, specifically designed to enhance protection and functionality. Constructed from high-grade stainless steel 304L with a Scotch-Brite finish, this product ensures durability and a sleek appearance. It is optimally sized at 305 mm in width and 233 mm in depth, making it suitable for various applications while allowing for seamless integration on TOP of enclosures. Whether for professional installations or residential use, this canopy is engineered to meet the criteria of multi-purpose applications, providing a reliable solution for users demanding quality and efficiency. Pairing effortlessly with PanelSeT S3X range compatibility, it exemplifies thoughtful design in enclosure accessories.
Made from high-quality stainless steel 304L for long-lasting performance
Scotch-Brite brushed finish provides an aesthetically pleasing look and increased resistance to corrosion
Designed for multi-purpose applications to meet diverse user needs
Fixing mode uses reliable fixing elements to secure the canopy in place effectively
Lightweight design at 1.308 kg simplifies installation and handling
Manufactured with consideration for environmental impact, supporting sustainability initiatives
Related links
- Klein Tools Vinyl Tool Bag 610 mm x 305mm x 305 mm
- Schneider Electric NSY Series Steel Canopy for Use with On Top Of Enclosure 36 mm x 209 mm x 209mm
- Schneider Electric NSY Series Steel Canopy for Use with On Top Of Enclosure 42 mm x 1.21 m x 1.2m
- Schneider Electric PrismaSeT G Series Sheet Steel Enclosure IP30 IP43 Transparent Door, 1.23 m x 305 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Enclosure IP30 IP40 Transparent Door, 930 mm x 305 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Enclosure IP43 IP41 Transparent Door, 630 mm x 305 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Enclosure IP30 IP40 Transparent Door, 780 mm x 305 mm x
- Laird Silicone Rubber Shielding Sheet 305 mm x 305mm x 800 μm
