Schneider Electric Single turn SinCos Hiperface Series Enclosure for Use with 30 mm 30 mm x 70mm

Subtotal (1 unit)*

£1,570.50

(exc. VAT)

£1,884.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,570.50

*price indicative

RS Stock No.:
758-807
Mfr. Part No.:
NSYSPFVX12200
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Enclosure

Product Type

Ultrasound Lubrication Checker

For Use With

30 mm

Width

70mm

Height

30mm

Thread Size

70 mm flange/3-phase)

Series

Single turn SinCos Hiperface

Standards/Approvals

200-480 V AC (single-480 V AC (single/3-phase)

Hazardous Area Certification

No

COO (Country of Origin):
IN
The Schneider Electric High quality outdoor heavy-duty ventilated front plinth, designed for versatile applications and robust performance.

Designed for outdoor heavy-duty use with IP55 protection against dust and water

Constructed with a Durable design, enhancing longevity and reliability in various environments

Includes essential components like fixing elements, corner covers, and panels for comprehensive support

Compatibility with the PanelSeT SFHD range ensures seamless integration and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy