Schneider Electric NSYAEDPLA005 Series Plastic Rod Guide for Use with PanelSeT PLA enclosure 80 mm x 7 mm x 70mm
- RS Stock No.:
- 871-197
- Mfr. Part No.:
- NSYAEDPLA005
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£25.44
(exc. VAT)
£30.53
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.44 |
*price indicative
- RS Stock No.:
- 871-197
- Mfr. Part No.:
- NSYAEDPLA005
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| Accessory Type | Rod Guide | |
| Length | 7mm | |
| For Use With | PanelSeT PLA enclosure | |
| Width | 70mm | |
| Material | Plastic | |
| Height | 80mm | |
| Mounting plate type | Mounting Adapter | |
| Series | NSYAEDPLA005 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
Accessory Type Rod Guide | ||
Length 7mm | ||
For Use With PanelSeT PLA enclosure | ||
Width 70mm | ||
Material Plastic | ||
Height 80mm | ||
Mounting plate type Mounting Adapter | ||
Series NSYAEDPLA005 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric hinge pin offers a versatile solution is designed for practical applications, ensuring smooth operation with an impressive 180° opening angle.
Compatible with the PanelSeT product family
Constructed from Durable materials for long-lasting performance
Designed for easy installation on doors
Includes two pins for enhanced stability
Packaged efficiently with one unit per set
Available in a VPE of 50 units for bulk needs
Related links
- Schneider Electric NSYAEDPLA001 Series Plastic Rod Guide for Use with PanelSeT PLA enclosure 20 mm x 70 mm x 100mm
- Schneider Electric PanelSeT Series Plastic Rod Guide for Use with PLA Enclosure
- Schneider Electric PanelSeT Series Plastic Rod Guide for Use with Enclosure 90 mm x 30 mm x 50mm
- STEGO D284 Series Plastic Pressure Compensation Element for Use with Enclosure 33.5 mm x 70 mm x 70mm
- Eaton Plastic Flange 103 mm x 7 mm x 94mm
- Schneider Electric PanelSeT Series Plastic Cover for Use with Enclosure 80 mm x 80mm
- Eaton M22 Series Plastic Enclosure for Use with Enclosure 80 mm x 56 mm x 72mm
- Schneider Electric Linergy Series Joint for Use with Linergy LGYE Busbar, PrismaSeT P Enclosure 170 mm x 170 mm x 70mm
