Eaton Plastic Flange 103 mm x 7 mm x 94mm
- RS Stock No.:
- 243-959
- Mfr. Part No.:
- 002319 FT-CI
- Brand:
- Eaton
Subtotal (1 unit)*
£11.10
(exc. VAT)
£13.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.10 |
*price indicative
- RS Stock No.:
- 243-959
- Mfr. Part No.:
- 002319 FT-CI
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Flange | |
| Product Type | Enclosure Accessory | |
| Length | 7mm | |
| Width | 94mm | |
| Material | Plastic | |
| Height | 103mm | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Flange | ||
Product Type Enclosure Accessory | ||
Length 7mm | ||
Width 94mm | ||
Material Plastic | ||
Height 103mm | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Non Compliant
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci flange plate is engineered to provide reliable and robust connections for enclosure systems. Designed with versatility in mind, this flange adaptor seamlessly joins enclosures of varying lengths, ensuring a secure and effective assembly. It stands out with its durable plastic construction, which not only offers exceptional strength but also complies with stringent RoHS regulations. Whether for new installations or upgrades, the flange plate enhances operational safety and system integrity. Ideal for various applications within low-voltage switchgear environments, this component exemplifies Eaton's commitment to quality and innovation, making it a valuable addition to any electrical setup.
Constructed from high-quality plastic for lasting durability
Complies with RoHS standards for environmental safety
Optimised for connecting enclosures with differing lengths
Enhances the structural integrity of modular systems
Offers a compact form factor to maximise space efficiency
Facilitates easy installation and assembly processes
Grey colour ensures compatibility with standard enclosure designs
Related links
- Eaton Plastic Flange 115 mm L for Use with xEnergy Safety Ci Basic Enclosure,
- Eaton XTAAB5 Series Steel Bracket for Use with Busbar 40 mm x 25 mm x 94mm
- ebm-papst RL 65 Series Radial Centrifugal Fan 61 m³/h, DC Operation 94 mm x 94mm x 33 mm
- Eaton Plastic Mounting Flange 115 mm L for Use with Accessory for Basic Enclosures xEnergy
- ebm-papst RL 65 Series Radial Centrifugal Fan 56 m³/h, DC Operation 97 mm x 94mm x 33 mm
- Eaton Grey Plastic Cable Clamp, 54 mm Max. Bundle 250 mm 70mm 250 mm
- Eaton xEnergy Safety Ci Series Steel Bracket 16 mm x 7 mm x 37mm
- Eaton xEnergy Safety Ci Series Galvanised Steel Wall Fixing Support 15 mm x 7 mm x 72mm
