Eaton xEnergy Safety Ci Series Galvanised Steel Wall Fixing Support 15 mm x 7 mm x 72mm

Subtotal (1 pack of 5 units)*

£25.14

(exc. VAT)

£30.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£25.14£5.028

*price indicative

RS Stock No.:
235-364
Mfr. Part No.:
036168 BL-CI
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Wall Fixing Support

Length

7mm

Width

72mm

Material

Galvanised Steel

Height

15mm

Series

xEnergy Safety Ci

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
NL
The Eaton xEnergy Safety Ci wall fixing strap is ingeniously crafted to ensure the secure installation of enclosure systems. Designed for ease of use, this product offers reliable performance for mounting enclosures directly onto walls. Its robust construction supports safety compliance, making it an ideal choice for various electrical applications. The wall fixing strap, packaged in sets of four, ensures you have all the necessary components for a successful installation. With a focus on durability and convenience, this mounting solution effectively meets the demands of modern switchgear installations.

Crafted for secure mounting of enclosures

Streamlined design allows for quick installation

Constructed from high-quality galvanized steel for enhanced durability

Conforms to RoHS standards, ensuring environmental compliance

Compatible with multiple Ci43 enclosures for versatility

Includes a complete set of installation resources for user convenience

Lightweight design promotes ease of handling during installation

Modular system simplifies enclosure assembly processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy