Eaton xEnergy Safety Ci Series Galvanised Steel Plate 375 mm x 375 mm x 375mm
- RS Stock No.:
- 248-374
- Mfr. Part No.:
- 062984 L3-CI43
- Brand:
- Eaton
Subtotal (1 unit)*
£21.62
(exc. VAT)
£25.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.62 |
*price indicative
- RS Stock No.:
- 248-374
- Mfr. Part No.:
- 062984 L3-CI43
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Accessory Type | Plate | |
| Length | 375mm | |
| Width | 375mm | |
| Material | Galvanised Steel | |
| Height | 375mm | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Accessory Type Plate | ||
Length 375mm | ||
Width 375mm | ||
Material Galvanised Steel | ||
Height 375mm | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton pre-drilled mounting plate is designed specifically for use with CI43-enclosures, ensuring a reliable and functional mounting solution. Engineered from robust galvanized steel, the plate offers exceptional durability and strength, catering to rigorous applications in electric engineering. Its lightweight design combined with ease of installation makes it an ideal choice for both professionals and DIY enthusiasts. With a thoughtful focus on compliance, the product adheres to RoHS standards, promoting sustainability in electrical installations. The L3-CI43 not only guarantees high performance but also supports a seamless integration in mounting systems for basic enclosures, showcasing the perfect blend of reliability and innovation.
Manufactured from high-quality galvanized steel for enhanced longevity
Features pre-drilled holes for efficient and versatile installation
Lightweight design facilitates easy handling and reduces installation time
Offers perforated surfaces to accommodate various mounting requirements
Compatible with multiple device holes, ensuring adaptability for different applications
Surface protection enhances resistance to corrosion, prolonging product life
Supports compliance with current safety and environmental standards
An integral accessory for mounting systems tailored to insulated enclosures
Related links
- Eaton xEnergy Safety Ci Series Galvanised Steel Plate 375 mm x 3 mm x 375mm
- Eaton xEnergy Safety Ci Series Galvanised Steel Plate 375 mm x 375 mm x 375mm
- Eaton xEnergy Safety Ci Series Galvanised Steel Plate 375 mm x 3 mm x 250mm
- Eaton xEnergy Safety Ci Series Steel Plate 375 mm x 750 mm x 375mm
- Eaton xEnergy Safety Ci Series Sheet Steel Galvanised Plate 375 mm x 3 mm x 375mm
- Eaton xEnergy Safety Ci Series Galvanised Steel Rail for Use with Ci45 Ci48 375 mm x 30 mm x 375mm
- Eaton xEnergy Safety Ci Series Plastic Cover for Use with XNH1 375 mm x 375 mm x 375mm
- Eaton xEnergy Safety Ci Series Plastic Cover for Use with C148 Enclosure TG44 375 mm x 20 mm x 375mm
