Eaton xEnergy Safety Ci Series Galvanised Steel Plate 375 mm x 3 mm x 250mm

Subtotal (1 unit)*

£20.76

(exc. VAT)

£24.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.76

*price indicative

RS Stock No.:
240-998
Mfr. Part No.:
065357 L5-CI43
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Plate

Product Type

Mounting Plate

Length

3mm

Width

250mm

Material

Galvanised Steel

Height

375mm

Series

xEnergy Safety Ci

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton pre-drilled mounting plate is a vital component designed to seamlessly integrate within CI43 enclosures, ensuring optimal performance for Eaton xEnergy Safety Ci LV systems. With its durable composition of galvanized steel, this mounting plate offers both strength and reliability in various applications. The thoughtful design includes precise holes that accommodate metric devices, making installation straightforward and efficient. Furthermore, its perforated structure enhances versatility, enabling various setups while maintaining reliable support. Perfectly suited for professionals seeking robust mounting solutions, this product not only meets stringent industry standards but also assures compliance with RoHS directives, reflecting a commitment to safety and sustainability.

Constructed from galvanised steel for exceptional durability

Designed for easy installation with pre-drilled holes

Offers compatibility with various metric devices to suit diverse needs

Perforated design increases versatility for mounting different applications

Secured with included fixing screws for peace of mind during installation

Meets RoHS standards, emphasising environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy