Eaton xEnergy Safety Ci Series Galvanised Steel Plate 375 mm x 375 mm x 375mm
- RS Stock No.:
- 235-242
- Mfr. Part No.:
- 096233 L1-CI44
- Brand:
- Eaton
Subtotal (1 unit)*
£31.30
(exc. VAT)
£37.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.30 |
*price indicative
- RS Stock No.:
- 235-242
- Mfr. Part No.:
- 096233 L1-CI44
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Accessory Type | Plate | |
| Length | 375mm | |
| Width | 375mm | |
| Material | Galvanised Steel | |
| Height | 375mm | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Accessory Type Plate | ||
Length 375mm | ||
Width 375mm | ||
Material Galvanised Steel | ||
Height 375mm | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton pre-drilled mounting plate is designed specifically for the CI44 enclosure, providing a robust and efficient solution for your mounting needs. Crafted from high-quality galvanized steel, the mounting plate ensures durability and optimal performance in various environments. Its 3 mm thickness and zinc coating deliver both strength and corrosion resistance, making it ideal for demanding applications. The plate's perforated design allows for easy installation and compatibility with a range of devices, streamlining the installation process. This solution is perfect for professionals seeking to enhance their electrical systems while ensuring compliance with industry standards.
Constructed from high-grade galvanized steel for enhanced longevity
Perforated design facilitates quick installation and device integration
Zinc coating provides superior corrosion resistance
Lightweight yet sturdy construction minimizes handling challenges
Compliant with RoHS standards for environmental safety
Versatile accessory suitable for various mounting systems
Related links
- Eaton xEnergy Safety Ci Series Galvanised Steel Plate 375 mm x 375 mm x 375mm
- Eaton xEnergy Safety Ci Series Galvanised Steel Plate 375 mm x 3 mm x 375mm
- Eaton xEnergy Safety Ci Series Sheet Steel Galvanised Plate 375 mm x 3 mm x 375mm
- Eaton xEnergy Safety Ci Series Galvanised Steel Rail for Use with Ci45 Ci48 375 mm x 30 mm x 375mm
- Eaton xEnergy Safety Ci Series Steel Plate 375 mm x 750 mm x 375mm
- Eaton xEnergy Safety Ci Series Plastic Cover for Use with C148 Enclosure TG44 375 mm x 20 mm x 375mm
- Eaton xEnergy Safety Ci Series Plastic Cover for Use with XNH1 375 mm x 375 mm x 375mm
- Eaton xEnergy Safety Ci Series Galvanised Steel Plate 375 mm x 3 mm x 162mm
