ebm-papst RL 65 Series Radial Blower, 12 V, 56m³/h, dc Operation, 97.0 x 94.0 x 33.0mm
- RS Stock No.:
- 285-8737
- Distrelec Article No.:
- 301-48-299
- Mfr. Part No.:
- RL65-21/12/2
- Brand:
- ebm-papst
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 285-8737
- Distrelec Article No.:
- 301-48-299
- Mfr. Part No.:
- RL65-21/12/2
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 12 V | |
| Blower Type | Radial | |
| AC or DC Operation | dc | |
| Air Flow | 56m³/h | |
| Series | RL 65 | |
| Dimensions | 97.0 x 94.0 x 33.0mm | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 12 V | ||
Blower Type Radial | ||
AC or DC Operation dc | ||
Air Flow 56m³/h | ||
Series RL 65 | ||
Dimensions 97.0 x 94.0 x 33.0mm | ||
- COO (Country of Origin):
- HU
Related links
- ebm-papst RL 65 Series Radial Blower 61m³/h 97 x 94 x 33mm
- ebm-papst RL 65 Series Centrifugal Fan 56m³/h 97 x 93.5 x 33mm
- ebm-papst RL 48 Series Radial Blower 28m³/h 76 x 76 x 27mm
- ebm-papst RL 65 Series Centrifugal Fan 61m³/h 93.5 x 97 x 33mm
- ebm-papst RL 65 Series Centrifugal Fan 61m³/h 93.5 x 97 x 33mm
- ebm-papst RL 48 Series Radial Blower 28m³/h 76 x 76 x 27mm
- DC Radial Blower 97 mm 12 VDC
- ebm-papst RER 133 Series Radial Blower 560m³/h 133 x 133 x 91mm