ebm-papst RL 48 Series Radial Blower, 24 V, 28m³/h, dc Operation, 76 x 76 x 27mm
- RS Stock No.:
- 285-8735
- Distrelec Article No.:
- 301-48-037
- Mfr. Part No.:
- RL48-19/14/2
- Brand:
- ebm-papst
Subtotal (1 unit)*
£40.65
(exc. VAT)
£48.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 40 unit(s) ready to ship from another location
- Plus 37 unit(s) shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.65 |
*price indicative
- RS Stock No.:
- 285-8735
- Distrelec Article No.:
- 301-48-037
- Mfr. Part No.:
- RL48-19/14/2
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 24 V | |
| Blower Type | Radial | |
| AC or DC Operation | dc | |
| Air Flow | 28m³/h | |
| Series | RL 48 | |
| Dimensions | 76 x 76 x 27mm | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 24 V | ||
Blower Type Radial | ||
AC or DC Operation dc | ||
Air Flow 28m³/h | ||
Series RL 48 | ||
Dimensions 76 x 76 x 27mm | ||
- COO (Country of Origin):
- HU
Related links
- ebm-papst RL 48 Series Radial Blower 28m³/h 76 x 76 x 27mm
- ebm-papst RL 48 Series Centrifugal Fan 28m³/h 75.5 x 75.2 x 27mm
- ebm-papst RL 48 Series Centrifugal Fan 28m³/h 75.5 x 75.2 x 27mm
- ebm-papst RL 65 Series Radial Blower 61m³/h 97 x 94 x 33mm
- ebm-papst RL 65 Series Radial Blower 56m³/h 97.0 x 94.0 x 33.0mm
- ebm-papst RLF 35 Series Radial Blower 9.6m³/h 51 x 51 x 15mm
- ebm-papst RER 133 Series Radial Blower 560m³/h 133 x 133 x 91mm
- DC Radial Blower 76 mm 12 VDC