ebm-papst RER 133 Series Radial Blower, 24 V, 560m³/h, dc Operation, 133 x 133 x 91mm
- RS Stock No.:
- 285-8720
- Distrelec Article No.:
- 301-61-664
- Mfr. Part No.:
- RER133-41/14/2TDP
- Brand:
- ebm-papst
Subtotal (1 unit)*
£148.10
(exc. VAT)
£177.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £148.10 |
*price indicative
- RS Stock No.:
- 285-8720
- Distrelec Article No.:
- 301-61-664
- Mfr. Part No.:
- RER133-41/14/2TDP
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 24 V | |
| Blower Type | Radial | |
| AC or DC Operation | dc | |
| Air Flow | 560m³/h | |
| Series | RER 133 | |
| Dimensions | 133 x 133 x 91mm | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 24 V | ||
Blower Type Radial | ||
AC or DC Operation dc | ||
Air Flow 560m³/h | ||
Series RER 133 | ||
Dimensions 133 x 133 x 91mm | ||
- COO (Country of Origin):
- HU
Related links
- ebm-papst RER 190 Series Radial Centrifugal Fan 860m³/h 190mm
- ebm-papst RL 48 Series Radial Blower 28m³/h 76 x 76 x 27mm
- ebm-papst RLF 35 Series Radial Blower 9.6m³/h 51 x 51 x 15mm
- ebm-papst RL 65 Series Radial Blower 61m³/h 97 x 94 x 33mm
- ebm-papst RadiCal Series Centrifugal Fan 280m³/h 133 x 63mm
- ebm-papst R1G133 Series Centrifugal Fan 360m³/h 133 (Dia.) x 91 Dmm
- ebm-papst RER 101 N Series Centrifugal Fan 190m³/h 101 x 51.7mm
- ebm-papst RER 101 N Series Centrifugal Fan 190m³/h 101 x 51.7mm