ebm-papst RL48 Series Radial Centrifugal Fan, 12V, 28 m³/h, DC Operation 76 mm x 76mm x 27 mm
- RS Stock No.:
- 561-040
- Distrelec Article No.:
- 301-82-908
- Mfr. Part No.:
- RL48-19/12R
- Brand:
- ebm-papst
Image representative of range
Subtotal (1 unit)*
£61.43
(exc. VAT)
£73.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.43 |
*price indicative
- RS Stock No.:
- 561-040
- Distrelec Article No.:
- 301-82-908
- Mfr. Part No.:
- RL48-19/12R
- Brand:
- ebm-papst
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 12V | |
| Product Type | Centrifugal Fan | |
| Blower Type | Radial | |
| AC or DC Operation | DC | |
| Air Flow | 28m³/h | |
| Series | RL48 | |
| Width | 76mm | |
| Terminal Type | Stranded Wire | |
| Fan Speed | 4400rpm | |
| Bearing Type | Ball | |
| Depth | 27mm | |
| Height | 76mm | |
| Standards/Approvals | CE, VDE | |
| Maximum Current | 440mA | |
| Commutation Type | Auto Restart | |
| Outlet Diameter | 76mm | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 12V | ||
Product Type Centrifugal Fan | ||
Blower Type Radial | ||
AC or DC Operation DC | ||
Air Flow 28m³/h | ||
Series RL48 | ||
Width 76mm | ||
Terminal Type Stranded Wire | ||
Fan Speed 4400rpm | ||
Bearing Type Ball | ||
Depth 27mm | ||
Height 76mm | ||
Standards/Approvals CE, VDE | ||
Maximum Current 440mA | ||
Commutation Type Auto Restart | ||
Outlet Diameter 76mm | ||
- COO (Country of Origin):
- HU
Related links
- ebm-papst RL48 Series Radial Centrifugal Fan 26 m³/h, DC Operation 76 mm x 76mm x 27 mm
- ebm-papst RL 48 Series Radial Centrifugal Fan 28 m³/h, DC Operation 76 mm x 76mm x 27 mm
- ebm-papst RL 48 Series Radial Centrifugal Fan 28 m³/h, DC Operation 75 mm x 75mm x 27 mm
- ebm-papst RL 48 Series Centrifugal Centrifugal Fan 28 m³/h, DC Operation 75.5 mm x 75.2mm x 27 mm
- ebm-papst RL 48 Series Centrifugal Centrifugal Fan 28 m³/h, DC Operation 75.5 mm x 75.2mm x 27 mm
- ebm-papst RL65 Series Radial Centrifugal Fan 27 m³/h, DC Operation 94 mm x 97mm x 33 mm
- Sanyo Denki San Ace B76 Series Blower Centrifugal Fan 10.2 cfm, DC Operation 76 mm x 76mm x 20 mm
- ebm-papst RL35 Series Radial Centrifugal Fan 9.6 m³/h, DC Operation 51 mm x 51mm x 15 mm
