ebm-papst RL90 Series Radial Centrifugal Fan, 12V, 40 m³/h, DC Operation 120 mm x 120mm x 38 mm
- RS Stock No.:
- 562-958
- Distrelec Article No.:
- 301-82-913
- Mfr. Part No.:
- RL90-18/12N/2
- Brand:
- ebm-papst
Image representative of range
Subtotal (1 unit)*
£113.02
(exc. VAT)
£135.62
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £113.02 |
*price indicative
- RS Stock No.:
- 562-958
- Distrelec Article No.:
- 301-82-913
- Mfr. Part No.:
- RL90-18/12N/2
- Brand:
- ebm-papst
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 12V | |
| Product Type | Centrifugal Fan | |
| Blower Type | Radial | |
| AC or DC Operation | DC | |
| Air Flow | 40m³/h | |
| Series | RL90 | |
| Width | 120mm | |
| Terminal Type | Stranded Wire | |
| Fan Speed | 2500rpm | |
| Bearing Type | Ball | |
| Height | 120mm | |
| Depth | 38mm | |
| Standards/Approvals | CE, VDE | |
| Maximum Current | 676mA | |
| Commutation Type | Auto Restart | |
| Outlet Diameter | 120mm | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 12V | ||
Product Type Centrifugal Fan | ||
Blower Type Radial | ||
AC or DC Operation DC | ||
Air Flow 40m³/h | ||
Series RL90 | ||
Width 120mm | ||
Terminal Type Stranded Wire | ||
Fan Speed 2500rpm | ||
Bearing Type Ball | ||
Height 120mm | ||
Depth 38mm | ||
Standards/Approvals CE, VDE | ||
Maximum Current 676mA | ||
Commutation Type Auto Restart | ||
Outlet Diameter 120mm | ||
- COO (Country of Origin):
- HU
Related links
- ebm-papst RL90 Series Radial Centrifugal Fan 54 m³/h, DC Operation 120 mm x 120mm x 38 mm
- ebm-papst RL 90 N Series Centrifugal Centrifugal Fan 40 m³/h, DC Operation 120.6 mm x 120.6mm x 37.3 mm
- ebm-papst RL35 Series Radial Centrifugal Fan 9.6 m³/h, DC Operation 51 mm x 51mm x 15 mm
- ebm-papst RL 90 N Series Centrifugal Centrifugal Fan 40 m³/h, AC Operation 120.6 mm x 120.6mm x 37 mm
- ebm-papst RL 90 N Series Centrifugal Centrifugal Fan 42 m³/h, AC Operation 120.6 mm x 120.6mm x 37 mm
- ebm-papst RL 90 N Series Centrifugal Centrifugal Fan 40 m³/h, DC Operation 120.6 mm x 120.6mm x 37.3 mm
- ebm-papst RER 160 Series Radial Centrifugal Fan 255 m³/h, DC Operation 165 mm x 165mm x 54 mm
- ebm-papst RLF 35 Series Radial Centrifugal Fan 9.6 m³/h, DC Operation 51 mm x 51mm x 15 mm
