Schneider Electric NSY Series Key for Use with Enclosure

Subtotal (1 unit)*

£7.06

(exc. VAT)

£8.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 101 unit(s) ready to ship
  • Plus 109 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.06

*price indicative

RS Stock No.:
654-377
Mfr. Part No.:
NSYAEDLS3DRLN
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Key

Product Type

Enclosure Accessory

For Use With

Enclosure

Series

NSY

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric S3D Standard key DB3 with lock is designed for secure and reliable locking of PanelSeT S3D enclosure doors. This key-lock set ensures multi-purpose application security, providing direct mounting on enclosure doors for ease of use and quick installation. It is a robust locking accessory suitable for PanelSeT S3D enclosures, featuring a durable key lock mechanism without the S-logo.

Multi purpose application suitability

Compact and lightweight

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy