Schneider Electric NSY Series Panel for Use with Enclosure
- RS Stock No.:
- 654-283
- Mfr. Part No.:
- NSYRCLOCK
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£8.30
(exc. VAT)
£9.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.30 |
*price indicative
- RS Stock No.:
- 654-283
- Mfr. Part No.:
- NSYRCLOCK
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Panel | |
| Product Type | Enclosure Accessory | |
| For Use With | Enclosure | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Panel | ||
Product Type Enclosure Accessory | ||
For Use With Enclosure | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Schneider Electric Flat Escutcheon Lock 5 mm Double Bar is a locking accessory for Panel Set SF and SM enclosures. It provides secure access control with a double bar mechanism and flat escutcheon design. The lock is suitable for industrial applications requiring reliable enclosure security. It is built for durability and ease of use in demanding environments.
Double bar lock mechanism for secure access
Flat escutcheon design for streamlined installation
Compatible with SF and SM enclosure ranges
Related links
- Schneider Electric NSY Series Steel Bracket for Use with Enclosure
- Schneider Electric NSY Series Steel Hinge for Use with Enclosure
- Schneider Electric NSY Series Mounting Kit for Use with Enclosure
- Schneider Electric NSY Series Handle for Use with Enclosure
- Schneider Electric NSY Series Plastic Cover for Use with Plinth Corners
- Schneider Electric NSY Series Steel Bracket for Use with Enclosure x 1.8 m x 250mm
- Schneider Electric NSY Series Coupling Kit for Use with Enclosure
- Schneider Electric NSY Series Steel Hinge for Use with SD Compact Control Desk
