Schneider Electric NSY Series Plastic Cover for Use with Plinth Corners
- RS Stock No.:
- 654-397
- Mfr. Part No.:
- NSYPC100
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£8.03
(exc. VAT)
£9.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.03 |
*price indicative
- RS Stock No.:
- 654-397
- Mfr. Part No.:
- NSYPC100
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Cover | |
| Product Type | Enclosure Accessory | |
| For Use With | Plinth Corners | |
| Material | Plastic | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Cover | ||
Product Type Enclosure Accessory | ||
For Use With Plinth Corners | ||
Material Plastic | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IN
The Schneider Electric PanelSeT plastic covers for plinth corners provide a clean and professional finish to enclosure bases. Designed for easy clip-on installation, they securely protect corner edges from damage and wear. These covers maintain their colour and integrity even in outdoor environments. Compatible with multiple PanelSeT ranges, they enhance both safety and aesthetics of electrical enclosures.
Durable plastic construction
Lightweight design minimizing additional load
RoHS and REACH compliant
Related links
- Schneider Electric NSY Series Plastic Cover for Use with Wall Fixing Brackets For Panelset S3D/Crn 12 mm x 74 mm x 42mm
- Schneider Electric NSY Series Plastic Lock for Use with Frontal Doors
- Schneider Electric NSY Series Plastic, Steel Fixing Support for Use with Enclosure x 400 mm
- Schneider Electric NSY Series Plastic, Steel Roof Plate for Use with Enclosure 72 mm x 800 mm x 800mm
- Schneider Electric NSY Series Polyester Plinth for Use with Thalassa Thalassa PLA 200 mm x 200 mm x 1.035m
- Schneider Electric NSY Series Leveller Kit for Use with Plinth Panelset Sfn, Panelset SF
- Schneider Electric NSY Series Polyester Plinth for Use with Thalassa Thalassa PLA 60 mm x 1.02 m
- Schneider Electric NSY Series Polyester Plinth for Use with Thalassa Thalassa PLA 60 mm x 60 mm x 500mm
