Schneider Electric NSY Series Key with 405 barrel For Use With Lock
- RS Stock No.:
- 781-801
- Mfr. Part No.:
- NSYML405SD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£24.96
(exc. VAT)
£29.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 46 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.96 |
*price indicative
- RS Stock No.:
- 781-801
- Mfr. Part No.:
- NSYML405SD
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Key | |
| Series | NSY | |
| Key Barrel Number | 405 | |
| Material | Steel | |
| Colour | Silver | |
| For Use With | Lock | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Key | ||
Series NSY | ||
Key Barrel Number 405 | ||
Material Steel | ||
Colour Silver | ||
For Use With Lock | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Schneider Electric Cylindrical barrel key is designed for secure locking applications in industrial enclosures. mounted with an escutcheon, it provides reliable access control while ensuring durability and ease of use. Compact and practical, it offers a robust solution for safeguarding equipment in demanding environments.
Offers mounting with escutcheon for added protection
Provides secure locking mechanism for enclosures
Ensures Durable construction for long-term use
Supports compatibility with industrial enclosure systems
Delivers Compact design for convenient operation
Related links
- Schneider Electric PrismaSeT Series Cylinder Lock with 405 barrel For Use With Door
- Schneider Electric NSY Series Key for Use with Enclosure
- Schneider Electric NSY Series Key Barrel for Use with NSYPLM...V Version PLD Enclosures
- Schneider Electric NSY Series Locking System For Use With Multi Purpose
- Legrand Key Barrel with 405 barrel For Use With Atlantic Enclosure, Marina Enclosure
- Schneider Electric NSYIN Series Key Lock For Use With Multi Purpose
- Rittal SZ Series Key with 3524E barrel For Use With Security Lock 3524 E
- Rittal SZ Series 7 mm Square Key For Use With Lock Insert
