Schneider Electric NSYIN Series Key Lock For Use With Multi Purpose
- RS Stock No.:
- 758-580
- Mfr. Part No.:
- NSYINKFAC2
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£106.31
(exc. VAT)
£127.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £106.31 |
*price indicative
- RS Stock No.:
- 758-580
- Mfr. Part No.:
- NSYINKFAC2
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Key Lock | |
| Series | NSYIN | |
| Width | 80mm | |
| Height | 20mm | |
| Length | 80mm | |
| Colour | Grey | |
| For Use With | Multi Purpose | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Key Lock | ||
Series NSYIN | ||
Width 80mm | ||
Height 20mm | ||
Length 80mm | ||
Colour Grey | ||
For Use With Multi Purpose | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- ES
The Schneider Electric cylindrical barrel keylock serves as a reliable locking accessory is designed for multi-purpose applications, ensuring secure access and compatibility with various enclosures such as SF, SM, and PLA.
Cylindrical barrel design for enhanced security in multiple applications
Compatible with SF, SM and PLA enclosures, offering versatility
Includes one key for convenient access control
Set quantity of 1 ensures individual use or replacement
Country of origin is Spain, reflecting European manufacturing standards
Features an 18-month warranty for added peace of mind
Related links
- Schneider Electric NSY Series Locking System For Use With Multi Purpose
- Schneider Electric NSY Series Key with 405 barrel For Use With Lock
- Schneider Electric PanelSeT Series 7 mm Key Lock For Use With Square Insert
- Rittal SZ Series 8 mm Triangular Key For Use With Lock Insert
- Rittal SZ Series 7 mm Triangular Key For Use With 7 mm Triangular Lock
- Schneider Electric PanelSeT Series 8 mm Key For Use With Enclosure Locks
- Schneider Electric PanelSeT Series 3 mm Key For Use With Spacial CRN
- Schneider Electric PanelSeT Series 5 mm Key For Use With Thalassa, Spacial
