Schneider Electric NSY Series Polyamide Locking System for Use with Enclosure x 1.2 m
- RS Stock No.:
- 654-265
- Mfr. Part No.:
- NSYAEDLEDF9K33
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£361.64
(exc. VAT)
£433.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £361.64 |
*price indicative
- RS Stock No.:
- 654-265
- Mfr. Part No.:
- NSYAEDLEDF9K33
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Locking System | |
| Product Type | Enclosure Accessory | |
| Length | 1.2m | |
| For Use With | Enclosure | |
| Material | Polyamide | |
| Colour | White | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Locking System | ||
Product Type Enclosure Accessory | ||
Length 1.2m | ||
For Use With Enclosure | ||
Material Polyamide | ||
Colour White | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Locking system EDF 900 for Panel Set S3D 6G enclosures offers a secure 3-point closure mechanism. Designed for nuclear and seismic applications, it ensures enhanced safety and reliability. The lock is mounted directly on the enclosure door and is compatible with various enclosure heights. Made from polyamide, it is lightweight yet sturdy. It supports Schneiders sustainability goals with recyclable packaging.
3-point closure with EDF key number 900
Compatible with 700 mm, 800 mm, and 1200 mm enclosures
Made of durable polyamide material
Related links
- Schneider Electric NSY Series Polyamide Locking System for Use with Enclosure x 1.2 m
- Schneider Electric NSY Series Polyamide Locking System for Use with Enclosure 800 mm x 1.2 m x 800mm
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 1.2 m x 800mm
- Schneider Electric NSY Series Steel Rack for Use with Enclosure x 1.2 m x 800mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 1.2 m x 65mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosures 1.4 m x 1.2 m x 1.2m
- Schneider Electric NSY Series Sheet Steel Cover for Use with SD Control Desk With Console 536 mm x 1.2 m x 1.2m
- Schneider Electric NSY Series Polyamide 6 Cap for Use with Enclosure
