Schneider Electric LVS Series Sheet Steel Ring for Use with Enclosure
- RS Stock No.:
- 653-928
- Mfr. Part No.:
- LVS08396
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£72.50
(exc. VAT)
£87.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £72.50 |
*price indicative
- RS Stock No.:
- 653-928
- Mfr. Part No.:
- LVS08396
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Ring | |
| For Use With | Enclosure | |
| Material | Sheet Steel | |
| Series | LVS | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Ring | ||
For Use With Enclosure | ||
Material Sheet Steel | ||
Series LVS | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Lifting rings prisma g ip55 are expertly designed to enhance the functionality of PrismaSeT and PrismaSeT G enclosures. These steel construction accessories ensure robust support for wall-mounted or floor-standing installations, reflecting both durability and efficiency. Comprising a set of two, each ring possesses substantial load-bearing capacity while maintaining a sleek, natural finish. With a focus on compatibility with IP55 enclosures, these lifting rings are an ideal solution for safely securing to various wall or floor configurations, ensuring peace of mind during usage. The accompanying mounting hardware streamlines the installation process, making it straightforward to integrate these rings into your configurations, whether for commercial or industrial applications.
Constructed from high-quality steel for reliable strength and durability
Designed specifically for compatibility with PrismaSeT and PrismaSeT G enclosures
Provides robust support for safe wall-mounted and floor-standing installations
Comes as a set of two, offering flexibility and convenience for various setups
Natural finish adds a professional aesthetic to your installations
Includes necessary mounting hardware, simplifying the installation process
Compatible with IP55 enclosures, ensuring protection against dust and water ingress
Related links
- Schneider Electric LVS Series Sheet Steel Panel for Use with Enclosure 850 mm x 250mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure 365 mm x 235 mm x 550mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure x 200 mm x 600mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 350 mm x 500mm
- Schneider Electric LVS Series Sheet Steel Plate for Use with Enclosure 35 mm x 1.794 m x 675mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure x 200 mm x 650mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure x 30 mm x 328mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 550 mm x 321mm
