Schneider Electric LVS Series Panel for Use with Enclosure 300 mm x 1450 mm x 260mm
- RS Stock No.:
- 653-825
- Mfr. Part No.:
- LVS08347
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£694.83
(exc. VAT)
£833.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £694.83 |
*price indicative
- RS Stock No.:
- 653-825
- Mfr. Part No.:
- LVS08347
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rear Panel | |
| Accessory Type | Panel | |
| Length | 1450mm | |
| For Use With | Enclosure | |
| Width | 260mm | |
| Height | 300mm | |
| Series | LVS | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rear Panel | ||
Accessory Type Panel | ||
Length 1450mm | ||
For Use With Enclosure | ||
Width 260mm | ||
Height 300mm | ||
Series LVS | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- FR
The Schneider Electric Door and rear panel solution is designed to enhance low voltage electrical distribution systems, ensuring robustness and functionality in demanding environments. Constructed with an appealing white finish (RAL 9001) and built from durable materials, this functional enclosure delivers effective protection with an IP55 rating. It also boasts seismic testing compliance, making it suitable for various installations. The design allows for seamless installation, as it can be combined side by side or stacked vertically, catering to diverse spatial requirements while allowing for flexibility in application. This enclosure is delivered in a kit form, featuring a single door for ease of assembly and ensures optimal efficiency in operational contexts.
IP55 rating provides superior protection against dust and water ingress
IK10 rated for mechanical robustness, protecting the enclosure from impact
Complies with IEC standards for insulation voltage and rated current, offering reliable performance
Constructed with an electrophoresis-treated finish for enhanced durability
Smooth and matt surface finish aids in easier maintenance and aesthetics
Environmental-friendly packaging made with recycled cardboard, supporting sustainability efforts
Flexibility in configurations with options for side-by-side or vertical stacking
Includes a comprehensive kit with a single door, simplifying installation processes
Seismic resistance up to 2.5G, ensuring stability in challenging conditions
Related links
- Schneider Electric LVS Series Rear Panel for Use with Enclosure 260 mm x 450 mm x 300 mm
- Schneider Electric LVS Series Sheet Steel Cover for Use with Enclosure x 300 mm x 575 mm
- Schneider Electric LVS Series Rear Panel for Use with Enclosure 270 mm x 1750 mm x 300 mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure x 150 mm x 600 mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 185 mm x 570 mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure x 400 mm x 750 mm
- Schneider Electric LVS Series Connection Terminal for Use with Enclosure 350 mm x 375 mm x 577 mm
- Schneider Electric LVS Series Sheet Steel Cover for Use with Enclosure x 450 mm x 575 mm
