Siemens 8GK9 Series Plastic Enclosure Support for Use with Distribution Board x 78 mm x 29mm

Subtotal (1 set)*

£27.19

(exc. VAT)

£32.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +£27.19

*price indicative

RS Stock No.:
629-116
Mfr. Part No.:
8GK9920-0KK24
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Crossbar

Accessory Type

Enclosure Support

Length

78mm

For Use With

Distribution Board

Width

29mm

Material

Plastic

Series

8GK9

Standards/Approvals

UKCA, CE, EAC

COO (Country of Origin):
DE
The Siemens Innovative product designed specifically for wall and floor-mounted distribution boards, offering a seamless combination of functionality and durability. Crafted from high-quality plastic, it boasts a lightweight structure, ensuring easy handling and installation. With a focus on mechanical design, this particular hinge provides exceptional reliability, making it an ideal solution for various applications within the electrical industry. Its design is not just about performance; the product reflects a commitment to quality, backed by industry standards. Whether for new installations or replacements, this hinge stands as a testament to advanced engineering, setting a benchmark for others in its category.

Lightweight design promotes easy handling and installation

Constructed from durable plastic, ensuring long-lasting performance

Ideal for both wall and floor-mounted applications

Engineered to meet high industry standards for quality and safety

Supports efficient functionality in a variety of environments

Designed for optimal mechanical performance in all conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy