Siemens 8GK9 Series Steel Cover for Use with ALPHA 630 DIN x 320 mm x 250mm

Subtotal (1 unit)*

£47.70

(exc. VAT)

£57.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£47.70

*price indicative

RS Stock No.:
629-008
Mfr. Part No.:
8GK9520-0KK10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Cover

Length

320mm

For Use With

ALPHA 630 DIN

Width

250mm

Material

Steel

Series

8GK9

Standards/Approvals

EAC, CE

COO (Country of Origin):
DE
The Siemens Horizontal partition made of sheet steel designed for Alpha 630 DIN systems with width 250 mm and depth 250 or 320 mm providing structured separation within the enclosure.

Crafted from reliable sheet steel for long-lasting performance

Designed for easy integration into existing structures

Contributes to a more organized and efficient workspace

Vertical and horizontal options available for versatile use

Lightweight design facilitates straightforward installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy