Siemens 8PQ Series Sheet Steel DIN Rail for Use with Sivacon x 1.6 m
- RS Stock No.:
- 627-332
- Mfr. Part No.:
- 8PQ9600-0BA01
- Brand:
- Siemens
Subtotal (1 unit)*
£37.63
(exc. VAT)
£45.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.63 |
*price indicative
- RS Stock No.:
- 627-332
- Mfr. Part No.:
- 8PQ9600-0BA01
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | DIN Rail | |
| Product Type | DIN Rail | |
| Length | 1.6m | |
| For Use With | Sivacon | |
| Material | Sheet Steel | |
| Colour | White | |
| Series | 8PQ | |
| Standards/Approvals | CE, UL, CSA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type DIN Rail | ||
Product Type DIN Rail | ||
Length 1.6m | ||
For Use With Sivacon | ||
Material Sheet Steel | ||
Colour White | ||
Series 8PQ | ||
Standards/Approvals CE, UL, CSA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens DIN rail product is engineered for reliable operation and is an ideal solution for a variety of industrial applications. The sleek design and robust construction ensure it fits seamlessly into your existing systems while maintaining the highest standards of safety and efficiency. With a length of 1600 mm, this device is not only versatile but also lightweight, making installation a hassle-free process. Backed by stringent approvals and certifications, this product exemplifies excellence in mechanical design and environmental consideration, making it a smart addition to your operations.
Designed for easy integration into DIN rail systems
Lightweight design simplifies installation and reduces strain on supporting structures
Built with a focus on mechanical robustness for enhanced longevity
Compliance with various industry approvals ensures reliability
Environmentally conscious engineering contributes to sustainable practices
Accessible information through a dedicated support portal ensures comprehensive customer service
Related links
- Siemens 8PQ Series Plastic Busbar Accessories for Use with Main Busbar at Top/bottom 1.6 m x 800 mm x 400mm
- Siemens 8PQ Series Plastic Busbar Accessories for Use with Main Busbar at Top/bottom 1.6 m x 800 mm x 50mm
- Siemens 8PQ Series Plastic Busbar Accessories for Use with Main Busbar at Top/bottom 1.6 m x 600 mm x 50mm
- Siemens 8PQ Series Plastic Busbar Accessories for Use with Main Busbar at Top/bottom 1.6 m x 800 mm x 200mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 300 mm x 400mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 600 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 1 mm x 400 mm x 2mm
