Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3WA Air Circuit Breakers 550 mm x 1m
- RS Stock No.:
- 627-300
- Mfr. Part No.:
- 8PQ5000-1BA74
- Brand:
- Siemens
Subtotal (1 unit)*
£60.79
(exc. VAT)
£72.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.79 |
*price indicative
- RS Stock No.:
- 627-300
- Mfr. Part No.:
- 8PQ5000-1BA74
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Kit | |
| For Use With | 3WA Air Circuit Breakers | |
| Width | 1m | |
| Material | Sheet Steel | |
| Height | 550mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 UC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Kit | ||
For Use With 3WA Air Circuit Breakers | ||
Width 1m | ||
Material Sheet Steel | ||
Height 550mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 UC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation 3WA circuit breaker solution is designed for superior performance and resilience in electrical distribution systems. Featuring a robust mechanical design, this product integrates seamlessly into various industrial applications, ensuring safety and reliability. With its impressive dimensions, the separation 3WA offers considerable space for assembly kits, further enhancing usability. This product exemplifies siemens commitment to innovation, combining cutting-edge technology with user-friendly features, making it an ideal choice for professionals seeking efficiency and technological advancement in their electrical installations.
Offers a comprehensive assembly kit design for versatile installations
Optimised for compatibility with 3WA air circuit breakers
Constructed from durable sheet-steel for enhanced longevity
Height and width specifications allow for easy integration into existing frameworks
Zinc plated surface design ensures improved corrosion resistance
Features unique inner subdivision shapes for tailored applications
Recognised under IEC 81346-2 for reliable operational standards
Supported by extensive documentation and resources for user assistance
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3WA Air Circuit Breakers 550 mm x 1m
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3WL Air Circuit Breakers 600 mm x 180 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3WL Air Circuit Breakers 600 mm x 180 mm x 400mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Rear 2 m x 800 mm x 1m
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with 3WL Air Circuit Breakers 1.22 m x 600 mm x 600mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with 3WL Air Circuit Breakers 1.22 m x 800 mm x 800mm
- Siemens 8PQ Series Metal, Plastic Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 600 mm x 800mm
- Siemens 8PQ Series Plastic, Metal Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 600 mm x 600mm
