Siemens Sivacon Series Plastic Connecting Terminals for Use with SIVACON S4 40 mm x 60mm
- RS Stock No.:
- 626-512
- Mfr. Part No.:
- 8PQ5000-0BA74
- Brand:
- Siemens
Subtotal (1 unit)*
£117.26
(exc. VAT)
£140.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £117.26 |
*price indicative
- RS Stock No.:
- 626-512
- Mfr. Part No.:
- 8PQ5000-0BA74
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Circuit Breaker Accessory | |
| Accessory Type | Connecting Terminals | |
| For Use With | SIVACON S4 | |
| Width | 60mm | |
| Material | Plastic | |
| Height | 40mm | |
| Colour | Black | |
| Series | Sivacon | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Circuit Breaker Accessory | ||
Accessory Type Connecting Terminals | ||
For Use With SIVACON S4 | ||
Width 60mm | ||
Material Plastic | ||
Height 40mm | ||
Colour Black | ||
Series Sivacon | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Innovative connection terminal is designed to enhance the efficiency and reliability of electrical installations. With a robust construction tailored for various applications, this model stands out due to its unique design and practical features. The combination of its compact dimensions and sturdy material makes it particularly suitable for cable terminals while ensuring ease of installation in diverse settings. Aimed at providing seamless connectivity, this product promises durability and excellence, adhering to high-quality standards in electrical accessories.
Designed specifically for cable terminal applications to ensure optimal performance
Constructed from high-quality plastic for enhanced durability and longevity
Horizontal mounting position facilitates easy installation and accessibility
Compact dimensions allow for utilization in space-constrained environments
Related links
- Siemens Sivacon Series Plastic Connecting Terminals for Use with SIVACON S4 40 mm x 60mm
- Siemens Sivacon Series Connecting Terminals for Use with SIVACON S4 83 mm x 17mm
- Siemens Sivacon Series Connecting Terminals for Use with SIVACON S4
- Siemens Sivacon Series Plastic Cable Holder for Use with SIVACON S4 x 600 mm x 600mm
- Siemens Sivacon Series Plastic Cable Holder for Use with SIVACON S4 x 1 m x 1m
- Siemens Sivacon Series Plastic Cable Holder for Use with SIVACON S4 x 800 mm x 800mm
- Siemens Sivacon Series Cable Cage for Use with SIVACON S4 40 mm x 85mm
- Siemens Sivacon Series Strip for Use with SIVACON S4 x 1m
