Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 900mm

Subtotal (1 unit)*

£1,359.99

(exc. VAT)

£1,631.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,359.99

*price indicative

RS Stock No.:
625-338
Mfr. Part No.:
8MF1898-2GS30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Frame

Length

1.8m

For Use With

Standard Empty Enclosure

Width

900mm

Material

Zinc Plated Steel

Series

8MF18

Standards/Approvals

CE, EAC, RoHS, UKCA

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Supporting structure for standard empty enclosures is an essential component designed for secure installation and optimal space management. Expertly engineered, it offers a robust foundation suitable for various applications, ensuring the safety and integrity of enclosed equipment. The meticulous design focuses on creating a seamless integration with existing setups, while the zinc-plated finish provides enhanced durability and a polished appearance. With a notable height of 1800 mm, width of 900 mm, and depth of 800 mm, this structure maximises utility without compromising on space. Built from high-quality steel, it is primed to withstand the rigours of industrial environments, making it an indispensable asset for modern installations.

Constructed from premium steel, ensuring long-lasting performance

Zinc-plated surface provides excellent corrosion resistance

Designed specifically for standard empty enclosures, promoting versatility

Height, width, and depth dimensions optimize space management

Includes a top plate for additional support and stability

Weighs only 48 kg, facilitating easier handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy