Siemens 8MF18 Series Steel Partition for Use with Enclosures in Row x 1.8 m

Subtotal (1 unit)*

£297.90

(exc. VAT)

£357.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£297.90

*price indicative

RS Stock No.:
625-304
Mfr. Part No.:
8MF1840-2UW70-3C
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Partition

Product Type

Enclosure Accessory

Length

1.8m

For Use With

Enclosures in Row

Material

Steel

Series

8MF18

Standards/Approvals

UKCA, RoHS, EAC, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens partition product is designed to optimize the functionality and safety of enclosures when placed side by side. Crafted with a robust steel construction, this partition serves as a reliable solution for establishing a clear separation within enclosures, facilitating better cable management and ensuring compliance with various safety standards. With a height of 1800 mm and a depth of 400 mm, its compact dimensions make it ideal for a range of applications, enhancing the structural integrity of industrial setups. The zinc-plated surface not only provides aesthetic appeal but also offers additional protection against corrosion, ensuring long-lasting performance in diverse environments. This product is engineered to meet the demands of modern installations while contributing to a streamlined assembly process and maintaining operational efficiency.

Robust steel construction promotes durability in demanding conditions

Zinc-plated surface enhances corrosion resistance

Designed for efficient cable management and organisation

Facilitates compliance with industrial safety standards

Optimises space utilisation in enclosure setups

Simplifies assembly processes for better operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy