Siemens 8MF16 Series Steel Mounting Plate for Use with SIVACON 8MF1 600 mm x 600 mm x 400mm
- RS Stock No.:
- 625-092
- Mfr. Part No.:
- 8MF1640-2AM02-0
- Brand:
- Siemens
Subtotal (1 unit)*
£172.04
(exc. VAT)
£206.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £172.04 |
*price indicative
- RS Stock No.:
- 625-092
- Mfr. Part No.:
- 8MF1640-2AM02-0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| Length | 600mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 400mm | |
| Material | Steel | |
| Height | 600mm | |
| Series | 8MF16 | |
| Standards/Approvals | RoHS, EAC, CE, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
Length 600mm | ||
For Use With SIVACON 8MF1 | ||
Width 400mm | ||
Material Steel | ||
Height 600mm | ||
Series 8MF16 | ||
Standards/Approvals RoHS, EAC, CE, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Mounting plate is designed for efficient installation and secure support. With a robust construction featuring a zinc-plated surface, this mounting plate ensures long-lasting durability and resistance against corrosion. Its thoughtful design allows for easy mounting with a bracket, making it an ideal choice for various applications. Engineered to meet high mechanical standards, the mounting plate excels in both performance and aesthetic appeal. The compact dimensions—600 mm in height and 400 mm in width—facilitate seamless integration into existing setups, while the lightweight configuration of 3,600 g enhances ease of handling. The SIVACON mounting plate not only complements your installations but also prioritises compliance with safety certifications, ensuring peace of mind in your operational environment.
Engineered with a zinc-plated design that offers superior corrosion resistance
Constructed from high-quality steel for enhanced strength and reliability
Specially designed EMC version ensures compatibility in sensitive environments
Generously sized to support a variety of mounting applications effectively
Delivers a lightweight solution without compromising structural integrity
Offers robust ventilation options for improved heat dissipation, if required
Supported by comprehensive documentation available through various online platforms
Provides easy access to product specifications through intuitive digital resources
Related links
- Siemens 8MF16 Series Zinc Plated Steel Mounting Plate for Use with SIVACON 8MF1 600 mm x 600 mm x 400mm
- Siemens 8MF14 Series Steel Mounting Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF18 Series Steel Mounting Plate for Use with SIVACON 8MF1 800 mm x 800 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Steel Bottom Plate for Use with Sivacon x 600 mm x 400mm
- Siemens 8MF1 Series Steel Mounting Plate for Use with SIVACON Enclosure x 400 mm x 200mm
- Siemens 8MF1 Series Steel Mounting Plate for Use with SIVACON Enclosure x 400 mm x 100mm
- Siemens 8MF13 Series Steel Mounting with Bracket for Use with SIVACON 8MF1 300 mm x 300 mm x 500mm
