Siemens 8MF1 Series Steel Mounting Plate for Use with SIVACON Enclosure x 400 mm x 100mm

Subtotal (1 unit)*

£54.71

(exc. VAT)

£65.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£54.71

*price indicative

RS Stock No.:
622-495
Mfr. Part No.:
8MF1140-2AM02-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Mounting Plate

Product Type

Enclosure Accessory

Length

400mm

For Use With

SIVACON Enclosure

Width

100mm

Material

Steel

Series

8MF1

Standards/Approvals

UKCA, CE, EAC, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Versatile mounting plate designed to provide exceptional support and stability for a variety of applications. Ideal for installations requiring robust construction, the mounting plate ensures enhanced durability with its steel material. The zinc-plated surface offers additional resistance against corrosion, making it suitable for both indoor and outdoor use. Its compact dimensions of 100 mm in height and 400 mm in width allow for seamless integration into existing systems. Whether you're upgrading equipment or developing new projects, this product seamlessly combines practicality with performance, enabling users to achieve optimal results in their installations.

Robust steel construction guarantees longevity and reliability

Zinc plated design enhances corrosion resistance for long term use

Compact size allows for easy installation in confined spaces

Designed for compatibility with various mounting applications

Lightweight composition makes handling and installation straightforward

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy