Siemens 8MF14 Series Steel Mounting Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- RS Stock No.:
- 624-928
- Mfr. Part No.:
- 8MF1440-2AM02-0
- Brand:
- Siemens
Subtotal (1 unit)*
£131.89
(exc. VAT)
£158.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £131.89 |
*price indicative
- RS Stock No.:
- 624-928
- Mfr. Part No.:
- 8MF1440-2AM02-0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Length | 400mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 400mm | |
| Material | Steel | |
| Height | 400mm | |
| Series | 8MF14 | |
| Standards/Approvals | RoHS, CE, EAC, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
Length 400mm | ||
For Use With SIVACON 8MF1 | ||
Width 400mm | ||
Material Steel | ||
Height 400mm | ||
Series 8MF14 | ||
Standards/Approvals RoHS, CE, EAC, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Mounting plate that exemplifies precision and durability. Designed specifically for robust applications, this model features a reliable mounting with bracket configuration, ensuring stability in various installations. Its zinc-plated surface not only enhances its aesthetic appeal but also offers superior corrosion resistance, making it ideal for environments where longevity is critical. With its compact dimensions of 400 mm by 400 mm, it fits seamlessly into diverse spaces while accommodating essential equipment with ease. This mounting plate is the perfect solution for those seeking an effective product that blends functionality with quality.
Constructed from high-grade steel for enhanced durability
Zinc-plated finish provides excellent protection against corrosion
Compact design facilitates easy installation in confined spaces
Designed specifically for use with a reliable bracket mount
Lightweight construction eases handling and installation
Manufactured to meet stringent quality standards
Versatile application suitable for a wide range of environments
Related links
- Siemens 8MF14 Series Steel Mounting Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Steel Mounting Plate for Use with SIVACON Enclosure x 400 mm x 200mm
- Siemens 8MF1 Series Steel Mounting Plate for Use with SIVACON Enclosure x 400 mm x 100mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF16 Series Steel Mounting Plate for Use with SIVACON 8MF1 600 mm x 600 mm x 400mm
- Siemens 8MF18 Series Steel Mounting Plate for Use with SIVACON 8MF1 800 mm x 800 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 6 mm x 400mm
