Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 900mm
- RS Stock No.:
- 624-925
- Mfr. Part No.:
- 8MF1295-2GS30
- Brand:
- Siemens
Subtotal (1 unit)*
£1,364.09
(exc. VAT)
£1,636.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,364.09 |
*price indicative
- RS Stock No.:
- 624-925
- Mfr. Part No.:
- 8MF1295-2GS30
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Frame | |
| Length | 2.2m | |
| For Use With | Standard Empty Enclosure | |
| Width | 900mm | |
| Material | Steel | |
| Series | 8MF12 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Frame | ||
Length 2.2m | ||
For Use With Standard Empty Enclosure | ||
Width 900mm | ||
Material Steel | ||
Series 8MF12 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure for standard empty enclosures is designed to deliver robust and reliable performance, ensuring optimal support for various applications. Crafted from high-quality steel, this product boasts a zinc-plated surface that not only enhances its durability but also provides effective resistance against corrosion. With a height of 2200 mm, width of 900 mm, and depth of 500 mm, it is engineered to accommodate a wide range of components while maintaining structural integrity. This thoughtfully designed enclosure support prioritises efficiency and safety, making it ideal for use in demanding industrial environments. Each aspect, from its mechanical design to its comprehensive environmental certifications, is tailored to meet the rigorous standards expected in modern infrastructure projects.
Durable steel construction ensures longevity in various environments
Zinc-plated finish offers exceptional corrosion resistance
Designed to support standard empty enclosures, providing versatile application
Height, width, and depth dimensions optimize space utilisation
Lightweight design simplifies installation and handling
Approvals and certifications affirm compliance with industry standards
Tailored for mechanical efficiency and structural safety
Related links
- Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 900mm
- Siemens 8MF12 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 900mm
- Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 800mm
- Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 600mm
- Siemens 8MF12 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 2.2 m x 2.2 m x 900mm
- Siemens 8MF12 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 800mm
- Siemens 8MF12 Series Zinc Plated Steel Frame for Use with Corner Housing x 2.2 m x 600mm
- Siemens 8MF12 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 2.2 m x 2.2 m x 800mm
