Siemens 8MF1 Series Steel Top Cover Plate for Use with SIVACON Enclosure x 800 mm x 500mm

Subtotal (1 unit)*

£473.86

(exc. VAT)

£568.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£473.86

*price indicative

RS Stock No.:
622-459
Mfr. Part No.:
8MF1085-2UD12-0A
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Top Cover Plate

Product Type

Enclosure Accessory

Length

800mm

For Use With

SIVACON Enclosure

Width

500mm

Material

Steel

IP Rating

IP40

Series

8MF1

Standards/Approvals

CE, EAC, RoHS, UKCA

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Roof component designed for use in modular low-voltage switchgear assemblies. It features EMC shielding and an IP40 protection rating, making it suitable for indoor environments where protection against solid objects is required. The unit is zinc-plated for enhanced corrosion resistance and measures 800 mm in width and 500 mm in depth. It is known for its flexibility and compatibility with a wide range of accessories. It’s ideal for industrial applications requiring reliable, customizable enclosure solutions.

Zinc plated surface enhances resistance to corrosion and wear

Specifically engineered for effective use in indoor environments

Robust steel construction provides superior strength and durability

Designed to meet the stringent IP40 protection standards

Offers a sleek profile with precise dimensions for a perfect fit

Backed by comprehensive support and resources from the manufacturer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy