Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 850mm

Subtotal (1 unit)*

£163.39

(exc. VAT)

£196.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£163.39

*price indicative

RS Stock No.:
621-787
Mfr. Part No.:
8PQ3000-2BA70
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Busbar Accessories

Product Type

Enclosure Accessory

Length

225mm

For Use With

SIVACON S4

Width

850mm

Material

Sheet Steel

Series

8PQ3000

Standards/Approvals

IEC 81346-2 UC

Hazardous Area Certification

NO

COO (Country of Origin):
DE
The Siemens Separation Main Busbar is engineered to facilitate efficient power distribution within electrical systems. Designed for versatility, this assembly kit fits seamlessly into top mounted configurations, providing a robust foundation for main busbars. With a net weight of just 7.3 kg and dimensions optimally sized for cabinet installations, it provides a hassle free integration experience. The unit features a sheet steel construction, ensuring durability and resilience in varied environments. This product not only complies with IEC standards but also comes with a reference code for easy identification. Aesthetic considerations are met with a miscellaneous colour finish, making it suitable for a range of applications.

Designed specifically for top mounting options enhancing installation flexibility

Constructed from high quality sheet steel promoting longevity and reliability

Offers a compact design that optimises space utilisation in electrical cabinets

Incorporates various shapes of inner subdivisions for tailored functionality

Weighs only 7.3 kg allowing for straightforward handling and installation

Meets international standards with a reference code for seamless compliance verification

Includes comprehensive support resources for installation guidance and product information

Related links