Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4, 400 x 400 x 225mm

Subtotal (1 unit)*

£160.98

(exc. VAT)

£193.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£160.98

*price indicative

RS Stock No.:
621-388
Mfr. Part No.:
8PQ3000-0BA67
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Type

Busbar Accessories

Length

225mm

For Use With

SIVACON S4

Width

400mm

Material

Sheet Steel

Dimensions

400 x 400 x 225mm

Series

8PQ3000

COO (Country of Origin):
DE
The Siemens Separation Main Busbar system represents a pivotal advancement in electrical distribution, designed specifically for top mounted applications. Ideal for environments demanding efficient power distribution, this assembly kit boasts a robust construction using high grade sheet steel, ensuring longevity and reliability. With a compact yet functional design, this product meets varied installation requirements without compromising performance. An integral part of the SIVACON S4 series, it emphasises flexibility with multiple subdivision shapes and a tailored fit for cabinet installation. The thoughtful engineering behind this product supports streamlined assembly and enhanced operational safety.

Designed for mounting position flexibility
Constructed from durable sheet steel for enhanced durability
Mechanically engineered for optimal installation depth
Offers a range of inner subdivision shapes to meet diverse needs
Lightweight design allows for easier handling and installation
Features a sleek surface design that blends well with modern settings
Supports a clean and efficient layout for electrical systems

Related links