Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory, 225 mm H, 400mm W, 600 mm D, 225 mm L For Use With SIVACON S4

Subtotal (1 unit)*

£104.61

(exc. VAT)

£125.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£104.61

*price indicative

RS Stock No.:
621-294
Mfr. Part No.:
8PQ3000-0BA52
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Series

8PQ3000

Width

400mm

Height

225mm

Depth

600mm

Length

225mm

Material

Sheet Steel

For Use With

SIVACON S4

Quantity

1Per Pack

The Siemens Separation Main Busbar system designed to provide reliable performance and flexibility in electrical installations. With a top mounting position and robust sheet steel construction, this product is engineered to meet the demands of a variety of applications in the low voltage sector. Its thoughtful design caters to cabinet installations of specified dimensions, ensuring a precise fit and optimal functionality. Ideal for use in environments where durability is crucial, this system bridges the gap between quality and efficiency, making it a valuable addition to your setup. Complete with various approvals, this product ensures compliance with industry standards, offering peace of mind for users looking for dependable electrical solutions.

Designed as an assembly kit for easy installation

Offers flexibility with its compact dimensions

Suitable for main busbar applications enhancing organisational efficiency

Constructed from high quality materials for longevity

Mounting position at the top maximises space usage in cabinets

Facilitates easy cable entry with its thoughtful design

Complies with international standards boasting relevant approvals

Lightweight at only 3.8 kg simplifying the installation process

Related links